
F3L400R12PT4PB26BOSA1 | |
|---|---|
DigiKey Part Number | F3L400R12PT4PB26BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L400R12PT4PB26BOSA1 |
Description | IGBT MODULE 1200V 800A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1200 V 800 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 800 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 25 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,00000 € | 142,00 € |
| 12 | 121,82917 € | 1 461,95 € |
| Unit Price without VAT: | 142,00000 € |
|---|---|
| Unit Price with VAT: | 170,40000 € |



