
EVALM1CM610N3TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1CM610N3TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1CM610N3TOBO1 |
Description | EVAL CIPOS IKCM10H60GA |
Customer Reference | |
Detailed Description | iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

