
EVALLED-ICL8002G-B2 | |
|---|---|
DigiKey Part Number | EVALLED-ICL8002G-B2-ND |
Manufacturer | |
Manufacturer Product Number | EVALLED-ICL8002G-B2 |
Description | EVAL BOARD FOR ICL8002G |
Customer Reference | |
Detailed Description | ICL8002G - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 300mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 30V ~ 38V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ICL8002G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,97000 € | 126,97 € |
| Unit Price without VAT: | 126,97000 € |
|---|---|
| Unit Price with VAT: | 152,36400 € |

