
EVAL6EDL04N02PRTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL6EDL04N02PRTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6EDL04N02PRTOBO1 |
Description | EVAL BOARD FOR 6EDL04N02PR |
Customer Reference | |
Detailed Description | 6EDL04N02PR EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 6EDL04N02PR | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,24000 € | 132,24 € |
| Unit Price without VAT: | 132,24000 € |
|---|---|
| Unit Price with VAT: | 158,68800 € |

