ICE5QR4770AG, XMC1302 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL100WDRIVECFD2TOBO1

DigiKey Part Number
448-EVAL100WDRIVECFD2TOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL100WDRIVECFD2TOBO1
Description
EVAL BD FOR ICE5QR4770AG XMC1302
Customer Reference
Detailed Description
ICE5QR4770AG, XMC1302 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
ICE5QR4770AG, XMC1302
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.