
ESD8V0R1B02LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD8V0R1B02LRHE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD8V0R1B02LRHE6327XTSA1 |
Description | TVS DIODE 14VWM 28V PGTSLP217 |
Customer Reference | |
Detailed Description | 28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 4pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |

