DZ950N36KHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2
Unit Price: 658,95000 €
Datasheet
Diode 3600 V 950A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ950N36KHPSA1

DigiKey Part Number
448-DZ950N36KHPSA1-ND
Manufacturer
Manufacturer Product Number
DZ950N36KHPSA1
Description
DIODE STANDARD 3600V 950A MODULE
Customer Reference
Detailed Description
Diode 3600 V 950A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
3600 V
Current - Average Rectified (Io)
950A
Voltage - Forward (Vf) (Max) @ If
1.78 V @ 3000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 mA @ 3600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Module
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes