DF8MR12W1M1HFB67BPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF8MR12W1M1HFB67BPSA1
DF8MR12W1M1HFB67BPSA1

DF8MR12W1M1HFB67BPSA1

DigiKey Part Number
448-DF8MR12W1M1HFB67BPSA1-ND
Manufacturer
Manufacturer Product Number
DF8MR12W1M1HFB67BPSA1
Description
MOSFET 2N-CH 1200V 45A AG-EASY1B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 45A Chassis Mount AG-EASY1B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
45A
Rds On (Max) @ Id, Vgs
16.2mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
5.15V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
149nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
4400pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,40000 €81,40 €
2466,59750 €1 598,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,40000 €
Unit Price with VAT:97,68000 €