
DEMOBOARD TLE 6365 G | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE6365GIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 6365 G |
Description | EVAL BOARD FOR TLE6365 |
Customer Reference | |
Detailed Description | TLE6365 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 5V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLE6365 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 € | 103,73 € |
| Unit Price without VAT: | 103,73000 € |
|---|---|
| Unit Price with VAT: | 124,47600 € |

