
| DDB6U100N16RRBOSA1 | |
|---|---|
| DigiKey Part Number | DDB6U100N16RRBOSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | DDB6U100N16RRBOSA1 | 
| Description | IGBT MOD 1200V 50A 350W MOD | 
| Customer Reference | |
| Detailed Description | IGBT Module Single Chopper 1200 V 50 A 350 W Chassis Mount Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| IGBT Type | - | |
| Configuration | Single Chopper | |
| Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
| Current - Collector (Ic) (Max) | 50 A | |
| Power - Max | 350 W | |
| Vce(on) (Max) @ Vge, Ic | 3.2V @ 20V, 50A | |
| Current - Collector Cutoff (Max) | 1 mA | |
| Input Capacitance (Cies) @ Vce | 3.3 nF @ 25 V | |
| Input | Standard | |
| NTC Thermistor | No | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module | |
| Supplier Device Package | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France