
DD180N16SHPSA1 | |
|---|---|
DigiKey Part Number | DD180N16SHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD180N16SHPSA1 |
Description | DIODE MOD GP 1600V 192A MOD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 192A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 192A | |
Voltage - Forward (Vf) (Max) @ If | 1.39 V @ 500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,82000 € | 41,82 € |
| 16 | 30,11188 € | 481,79 € |
| 104 | 29,65183 € | 3 083,79 € |
| Unit Price without VAT: | 41,82000 € |
|---|---|
| Unit Price with VAT: | 50,18400 € |

