


CYW20719B1KUMLGT | |
|---|---|
DigiKey Part Number | 448-CYW20719B1KUMLGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20719B1KUMLGT |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 40-UFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8-DPSK, 4-DQPSK, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 1MB Flash, 2MB ROM, 512kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, I2S, PCM, PWM, SPI, UART | |
GPIO | 40 | |
Voltage - Supply | 1.76V ~ 3.63V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,62021 € | 23 101,05 € |
| Unit Price without VAT: | 4,62021 € |
|---|---|
| Unit Price with VAT: | 5,54425 € |

