S6J335EKSCSE2000A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 17,77064 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 17,77064 €
Datasheet
Image for S6J335EKSCSE2000A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6J335EKSCSE2000A

DigiKey Part Number
448-S6J335EKSCSE2000A-ND
Manufacturer
Manufacturer Product Number
S6J335EKSCSE2000A
Description
TRAVEO-40NM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.16MB (4.16M x 8) FLASH 208-TEQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-R5F
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, CSIO, I2C, LINbus, SCI, UART/USART
Peripherals
DMA, LVD, LVR, POR, PWM, WDT
Number of I/O
208
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
112K x 8
RAM Size
544K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.2V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-TEQFP (28x28)
Package / Case
208-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36017,77064 €6 397,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,77064 €
Unit Price with VAT:21,32477 €