
CYPD3173P-24LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD3173P-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3173P-24LQXQ |
Description | CCG3PA-NFET |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ Power Adaptor Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Program Memory Type FLASH (64kB) |
Manufacturer Infineon Technologies | Controller Series CYPD3x |
Series | RAM Size 4K x 8 |
Packaging Tray | Interface PWM |
Part Status Active | Number of I/O 6 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Power Adaptor | Package / Case 24-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 0,89001 € | 4 361,05 € |
| Unit Price without VAT: | 0,89001 € |
|---|---|
| Unit Price with VAT: | 1,06801 € |

