ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3171-24LQXQT

DigiKey Part Number
448-CYPD3171-24LQXQTTR-ND - Tape & Reel (TR)
448-CYPD3171-24LQXQTCT-ND - Cut Tape (CT)
448-CYPD3171-24LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3171-24LQXQT
Description
IC USB TYPE-C CONTROLLER 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART
Series
Number of I/O
12
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 24.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
24-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
24-QFN (4x4)
Program Memory Type
FLASH (64kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,41000 €14,10 €
251,28600 €32,15 €
1001,14950 €114,95 €
2501,08440 €271,10 €
5001,04516 €522,58 €
1 0001,04028 €1 040,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,97874 €2 446,85 €
5 0000,95818 €4 790,90 €
7 5000,94789 €7 109,18 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,28000 €