
CYBT-483056-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBT-483056-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBT-483056-EVAL |
Description | CYBT-483056-EVAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | CYBT-483056-02 AIROC™ Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBT-483056-02 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,15000 € | 44,15 € |
| Unit Price without VAT: | 44,15000 € |
|---|---|
| Unit Price with VAT: | 52,98000 € |

