
CYBT-243068-02 | |
|---|---|
DigiKey Part Number | 448-CYBT-243068-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBT-243068-02 |
Description | RF TXRX MOD BT ISM>1GHZ TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.0 + EDR Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 3Mbps | |
Power - Output | 11.5dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CYW20820 | |
Memory Size | 256kB Flash, 176kB RAM | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,19208 € | 4 596,04 € |
| Unit Price without VAT: | 9,19208 € |
|---|---|
| Unit Price with VAT: | 11,03050 € |

