IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 56-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBL10461-56LQXIT

DigiKey Part Number
CYBL10461-56LQXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYBL10461-56LQXIT
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-91dBm
Mfr
Memory Size
128kB Flash, 8kB ROM, 16kB SRAM
Packaging
Tape & Reel (TR)
Serial Interfaces
I2C, SPI, UART
Part Status
Obsolete
GPIO
36
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Type
TxRx + MCU
Current - Receiving
16.4mA ~ 21.5mA
RF Family/Standard
Bluetooth
Current - Transmitting
12.5mA ~ 20mA
Protocol
Operating Temperature
-40°C ~ 105°C
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
56-UFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
56-QFN (7x7)
Power - Output
3dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types