
CYAT817L-100AA72 | |
|---|---|
DigiKey Part Number | 448-CYAT817L-100AA72-ND |
Manufacturer | |
Manufacturer Product Number | CYAT817L-100AA72 |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 7L Microcontroller IC 32-Bit 48MHz 48KB (48K x 8) FLASH PG-TQFP-100-801 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package PG-TQFP-100-801 |
Peripherals PWM | Package / Case 100-LQFP |
Number of I/O 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,20613 € | 10 985,52 € |
| Unit Price without VAT: | 12,20613 € |
|---|---|
| Unit Price with VAT: | 14,64736 € |

