
CY9DF126CPMC-GSE2 | |
|---|---|
DigiKey Part Number | 448-CY9DF126CPMC-GSE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9DF126CPMC-GSE2 |
Description | ICU MCU FLASH |
Customer Reference | |
Detailed Description | - Microcontroller IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | - | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | - | |
Base Product Number |

