
CY9DF125EBPMC-GSE2 | |
|---|---|
DigiKey Part Number | 448-CY9DF125EBPMC-GSE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9DF125EBPMC-GSE2 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |

