
MP8020GQV-Z | |
|---|---|
DigiKey Part Number | 1589-MP8020GQV-ZTR-ND - Tape & Reel (TR) 1589-MP8020GQV-ZCT-ND - Cut Tape (CT) 1589-MP8020GQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8020GQV-Z |
Description | 802.3AF/AT/BT-COMPLIANT, POE POW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 18-QFN (3x5) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 18-VQFN Exposed Pad |
Power - Max 71.3 W | Supplier Device Package 18-QFN (3x5) |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,28840 € | 32,21 € |
| 100 | 1,15200 € | 115,20 € |
| 250 | 1,08684 € | 271,71 € |
| 500 | 1,05328 € | 526,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96059 € | 4 802,95 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

