
CY9AF155NPMC-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF155NPMC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF155NPMC-G-JNE2 |
Description | IC MCU 32BIT 416KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A150R Microcontroller IC 32-Bit 40MHz 416KB (416K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CSIO, EBI/EMI, I2C, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,23700 € | 82,37 € |
| 90 | 7,09022 € | 638,12 € |
| 180 | 6,85244 € | 1 233,44 € |
| 270 | 6,73344 € | 1 818,03 € |
| 540 | 6,55891 € | 3 541,81 € |
| 1 080 | 6,41520 € | 6 928,42 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,60000 € |

