F²MC-16FX F²MC-16FX CY96310 Microcontroller IC 16-Bit 56MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY96F313RSBPMC-GS-UJE2

DigiKey Part Number
CY96F313RSBPMC-GS-UJE2-ND
Manufacturer
Manufacturer Product Number
CY96F313RSBPMC-GS-UJE2
Description
IC MCU 16BIT 96KB FLASH 48LQFP
Customer Reference
Detailed Description
F²MC-16FX F²MC-16FX CY96310 Microcontroller IC 16-Bit 56MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Data Converters
A/D 12x10b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
F²MC-16FX
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
56MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
CANbus, LINbus, SCI, UART/USART
Package / Case
48-LQFP
Peripherals
DMA, LVD, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable