MFR Recommended

CY95F818KPMC-G-UNE2 | |
|---|---|
DigiKey Part Number | 448-CY95F818KPMC-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F818KPMC-G-UNE2 |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95810K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.88V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (12x12) |
Connectivity I2C, LINbus, SIO, UART/USART | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC1401F064F0064AAXUMA1 | Infineon Technologies | 1 769 | 448-XMC1401F064F0064AAXUMA1CT-ND | 2,33000 € | MFR Recommended |


