
CY95F718ENPMC1-G-UNE2 | |
|---|---|
DigiKey Part Number | 448-CY95F718ENPMC1-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F718ENPMC1-G-UNE2 |
Description | IC MCU 8BIT 60KB 80LQFP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95710L Microcontroller IC 8-Bit 16.25MHz 60KB (60K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b |
Core Processor F²MC-8FX | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16.25MHz | Mounting Type Surface Mount |
Connectivity I2C, SIO, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 71 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,61769 € | 2 355,92 € |
| Unit Price without VAT: | 2,61769 € |
|---|---|
| Unit Price with VAT: | 3,14123 € |

