M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CTMG200-48LTXI

DigiKey Part Number
448-CY8CTMG200-48LTXI-ND
Manufacturer
Manufacturer Product Number
CY8CTMG200-48LTXI
Description
IC MCU 32K FLASH 48-QFN
Customer Reference
Detailed Description
M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 48-QFN
Datasheet
 Datasheet
EDA/CAD Models
CY8CTMG200-48LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Touchscreen Controller
Core Processor
M8C
Program Memory Type
FLASH (32kB)
Controller Series
CY8CT
RAM Size
2K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
38
Voltage - Supply
1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-QFN
Supplier Device Package
48-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,61000 €7,61 €
105,90900 €59,09 €
255,48600 €137,15 €
1005,02050 €502,05 €
2604,79042 €1 245,51 €
5204,65825 €2 422,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,13200 €