
CY8CLED16P01-48LFXI | |
|---|---|
DigiKey Part Number | CY8CLED16P01-48LFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED16P01-48LFXI |
Description | IC MCU 8BIT 32KB FLASH 48QFN |
Customer Reference | |
Detailed Description | M8C PowerPSOC™ CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED16P01-48LFXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Powerline Communication | |
Core Processor | M8C | |
Program Memory Type | FLASH (32KB) | |
Controller Series | CY8CLED | |
RAM Size | 2K x 8 | |
Interface | I2C, IrDA, SPI, UART/USART | |
Number of I/O | 44 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


