
CY8C6248LQI-S2D02 | |
|---|---|
DigiKey Part Number | 448-CY8C6248LQI-S2D02-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6248LQI-S2D02 |
Description | IC MCU 32BIT 1MB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 5,09958 € | 2 651,78 € |
| Unit Price without VAT: | 5,09958 € |
|---|---|
| Unit Price with VAT: | 6,11950 € |

