ARM® Cortex®-M3 PSOC™ 5 CY8C52 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C52 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C5246LTI-029

DigiKey Part Number
448-CY8C5246LTI-029-ND
Manufacturer
Manufacturer Product Number
CY8C5246LTI-029
Description
IC MCU 32BIT 64KB FLASH 68QFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C52 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5246LTI-029 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 1x12b; D/A 1x8b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
68-QFN (8x8)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.