
CY8C4246FNI-DS402T | |
---|---|
DigiKey Part Number | 448-CY8C4246FNI-DS402TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4246FNI-DS402T |
Description | IC MCU 32BIT 64KB FLASH 25WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - D Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 25-WLCSP (2.07×2.11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.07×2.11) | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |