
CY8C4128LQI-BL543T | |
|---|---|
DigiKey Part Number | 448-CY8C4128LQI-BL543TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4128LQI-BL543T |
Description | IC RF TXRX+MCU BLE 56QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Memory Size 256kB Flash, 8kB ROM, 32kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 36 |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Type TxRx + MCU | Current - Receiving 16.4mA ~ 21.5mA |
RF Family/Standard Bluetooth | Current - Transmitting 12.5mA ~ 20mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-UFQFN Exposed Pad |
Data Rate (Max) 8Mbps | Supplier Device Package 56-QFN (7x7) |
Power - Output 3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,20668 € | 6 413,36 € |
| Unit Price without VAT: | 3,20668 € |
|---|---|
| Unit Price with VAT: | 3,84802 € |

