
CY8C4024LQS-S411T | |
---|---|
DigiKey Part Number | 448-CY8C4024LQS-S411TTR-ND - Tape & Reel (TR) 448-CY8C4024LQS-S411TCT-ND - Cut Tape (CT) 448-CY8C4024LQS-S411TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4024LQS-S411T |
Description | PSOC4 - GENERAL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b; D/A 1x7/1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 € | 4,58 € |
10 | 3,49900 € | 34,99 € |
25 | 3,22800 € | 80,70 € |
100 | 2,93060 € | 293,06 € |
250 | 2,78872 € | 697,18 € |
500 | 2,70318 € | 1 351,59 € |
1 000 | 2,63279 € | 2 632,79 € |
Unit Price without VAT: | 4,58000 € |
---|---|
Unit Price with VAT: | 5,49600 € |