


CY8C4014SXI-420T | |
|---|---|
DigiKey Part Number | 448-CY8C4014SXI-420TTR-ND - Tape & Reel (TR) 448-CY8C4014SXI-420TCT-ND - Cut Tape (CT) 448-CY8C4014SXI-420TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4014SXI-420T |
Description | IC MCU 32BIT 16KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25600 € | 31,40 € |
| 100 | 1,12220 € | 112,22 € |
| 250 | 1,05840 € | 264,60 € |
| 500 | 1,01994 € | 509,97 € |
| 1 000 | 1,01427 € | 1 014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95485 € | 2 387,12 € |
| 5 000 | 0,93471 € | 4 673,55 € |
| 7 500 | 0,92462 € | 6 934,65 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |


