
CY8C4014LQS-422ZT | |
|---|---|
DigiKey Part Number | 448-CY8C4014LQS-422ZTTR-ND - Tape & Reel (TR) 448-CY8C4014LQS-422ZTCT-ND - Cut Tape (CT) 448-CY8C4014LQS-422ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4014LQS-422ZT |
Description | IC MCU 32BIT 16KB FLASH 24SQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters D/A 1x7b, 1x8b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M0 | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 24-UFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,11320 € | 52,83 € |
| 100 | 1,90470 € | 190,47 € |
| 250 | 1,80524 € | 451,31 € |
| 500 | 1,76848 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,64381 € | 4 109,52 € |
| 5 000 | 1,61242 € | 8 062,10 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

