


CY8C3866LTI-209 | |
|---|---|
DigiKey Part Number | CY8C3866LTI-209-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3866LTI-209 |
Description | IC MCU 8BIT 64KB FLASH 68QFN |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3866LTI-209 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x20b; D/A 2x8b |
Core Processor 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 67MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 68-QFN (8x8) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |


