


CY8C3666LTI-203 | |
|---|---|
DigiKey Part Number | CY8C3666LTI-203-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3666LTI-203 |
Description | IC MCU 8BIT 64KB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3666LTI-203 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 4x8b |
Core Processor 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 67MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 68-QFN (8x8) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 10 | 10,90000 € | 109,00 € |
| 25 | 10,18360 € | 254,59 € |
| 100 | 9,39590 € | 939,59 € |
| 260 | 9,00642 € | 2 341,67 € |
| 520 | 8,78260 € | 4 566,95 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,52400 € |


