M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C28243-24PVXIT

DigiKey Part Number
CY8C28243-24PVXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C28243-24PVXIT
Description
IC MCU 8BIT 16KB FLASH 20SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C28243-24PVXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Part Status
Active
Data Converters
A/D 4x14b; D/A 4x9b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
20-SSOP
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,08614 €12 172,28 €
Manufacturers Standard Package
Unit Price without VAT:6,08614 €
Unit Price with VAT:7,30337 €