M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN
16-QFN

CY8C20236A-24LKXA

DigiKey Part Number
CY8C20236A-24LKXA-ND
Manufacturer
Manufacturer Product Number
CY8C20236A-24LKXA
Description
IC SRAM 8KB 16QFN
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
CY8C20236A-24LKXA Models
Product Attributes
Filter Similar Products
Category
RAM Size
1K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI
Series
Number of I/O
13
Packaging
Tray
Voltage - Supply
1.71V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Capacitive Sensing
Package / Case
16-UFQFN
Core Processor
M8C
Supplier Device Package
16-QFN (3x3)
Program Memory Type
FLASH (8kB)
Base Product Number
Controller Series
CY8C20xx6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable