


CY8C20066A-24LTXI | |
|---|---|
DigiKey Part Number | CY8C20066A-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20066A-24LTXI |
Description | IC CAPSENSE PSOC 32K 48QFN |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (32kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8C20066A-24LTXI Models |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, USB |
Series | Number of I/O 36 |
Packaging Tray | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 48-VFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 48-QFN (7x7) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series CY8C20xx6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 22,15200 € |


