USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP
56-TFSOP (0.240", 6.10mm Width)

CY7C68320C-56PVXC

DigiKey Part Number
CY7C68320C-56PVXC-ND
Manufacturer
Manufacturer Product Number
CY7C68320C-56PVXC
Description
IC USB 2.0 BRIDGE AT2LP 56-SSOP
Customer Reference
Detailed Description
USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY7C68320C-56PVXC Models
Product Attributes
Filter Similar Products
Category
Interface
ATA
Manufacturer
Infineon Technologies
Standards
USB 2.0
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Current - Supply
50mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Protocol
USB
Supplier Device Package
56-SSOP
Function
Bridge, USB to ATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.