
CY7C68320C-56LFXC | |
|---|---|
DigiKey Part Number | 448-CY7C68320C-56LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68320C-56LFXC |
Description | IC USB 2.0 BRIDGE AT2LP 56VQFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68320C-56LFXC Models |
Category | Interface ATA |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 50mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-QFN (8x8) |
Function Bridge, USB to ATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52400 € | 65,24 € |
| 25 | 6,06120 € | 151,53 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 10,04400 € |


