
CY7C68301C-56PVXC | |
|---|---|
DigiKey Part Number | CY7C68301C-56PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68301C-56PVXC |
Description | IC USB 2.0 BRIDGE AT2LP 56-SSOP |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68301C-56PVXC Models |
Category | Interface ATA |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tube | Current - Supply 50mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Protocol USB | Supplier Device Package 56-SSOP |
Function Bridge, USB to ATA | Base Product Number |


