
CY7C68053-56BAXIT | |
|---|---|
DigiKey Part Number | CY7C68053-56BAXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C68053-56BAXIT |
Description | IC MCU MOBL-USB 56VFBGA |
Customer Reference | |
Detailed Description | 8051 MoBL-USB™ USB Microcontroller Microcontroller IC ROMless 56-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB | |
Number of I/O | 56 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA (5x5) | |
Base Product Number |

