CY7C68014A-56PVXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C68014A-56PVXC
56-TFSOP (0.240", 6.10mm Width)

CY7C68014A-56PVXC

DigiKey Part Number
448-CY7C68014A-56PVXC-ND
Manufacturer
Manufacturer Product Number
CY7C68014A-56PVXC
Description
IC MCU USB PERIPH HI SPD 56SSOP
Customer Reference
Detailed Description
8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY7C68014A-56PVXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
8051
Program Memory Type
ROMless
Controller Series
CY7C680xx
RAM Size
16K x 8
Interface
I2C, USB, USART
Number of I/O
24
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,74000 €19,74 €
1015,82400 €158,24 €
2614,80962 €385,05 €
10413,74663 €1 429,65 €
26013,23992 €3 442,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,74000 €
Unit Price with VAT:23,68800 €