
CY7C68003-24LQXI | |
|---|---|
DigiKey Part Number | CY7C68003-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68003-24LQXI |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68003-24LQXI Models |
Category | Duplex Full |
Manufacturer Infineon Technologies | Voltage - Supply 1.8V ~ 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-UFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 24-QFN (4x4) |
Protocol USB 2.0 | Base Product Number |
Number of Drivers/Receivers 1/1 |

