
CY7C68000-56PVXC | |
|---|---|
DigiKey Part Number | CY7C68000-56PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68000-56PVXC |
Description | IC TRANSCEIVER FULL 1/1 56SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68000-56PVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

