
CY7C68000-56LFXCT | |
|---|---|
DigiKey Part Number | CY7C68000-56LFXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C68000-56LFXCT |
Description | IC TRANSCEIVER FULL 1/1 56QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68000-56LFXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

