
CY7C66113C-LFXC | |
|---|---|
DigiKey Part Number | CY7C66113C-LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C66113C-LFXC |
Description | IC MCU 8K USB HUB 4 PORT 56VQFN |
Customer Reference | |
Detailed Description | M8 - USB Hub/Microcontroller Microcontroller IC OTP (8kB) 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY7C66113C-LFXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Hub/Microcontroller | |
Core Processor | M8 | |
Program Memory Type | OTP (8kB) | |
Controller Series | USB Hub | |
RAM Size | 256 x 8 | |
Interface | I2C, USB, HAPI | |
Number of I/O | 31 | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

