M8 - USB Hub/Microcontroller Microcontroller IC OTP (8kB) 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C66013C-PVXC

DigiKey Part Number
448-CY7C66013C-PVXC-ND
Manufacturer
Manufacturer Product Number
CY7C66013C-PVXC
Description
IC MCU 8K USB HUB 4 PORT 48SSOP
Customer Reference
Detailed Description
M8 - USB Hub/Microcontroller Microcontroller IC OTP (8kB) 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY7C66013C-PVXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Applications
USB Hub/Microcontroller
Core Processor
M8
Program Memory Type
OTP (8kB)
Controller Series
USB Hub
RAM Size
256 x 8
Interface
I2C, USB, HAPI
Number of I/O
29
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.